Part Details for SN74CBTLV3253DWR by Texas Instruments
Overview of SN74CBTLV3253DWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBTLV3253DWR
SN74CBTLV3253DWR CAD Models
SN74CBTLV3253DWR Part Data Attributes:
|
SN74CBTLV3253DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3253DWR
Texas Instruments
CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74CBTLV3253DWR
This table gives cross-reference parts and alternative options found for SN74CBTLV3253DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3253DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLVR16292DGG | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74CBTLV3253DWR vs SN74CBTLVR16292DGG |
74CBTLV3253DGVRG4 | CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16 | Texas Instruments | SN74CBTLV3253DWR vs 74CBTLV3253DGVRG4 |
SN74CBTLVR16292GR | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, TSSOP-56 | Texas Instruments | SN74CBTLV3253DWR vs SN74CBTLVR16292GR |
SN74CBTLVR16292LR | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, SSOP-56 | Texas Instruments | SN74CBTLV3253DWR vs SN74CBTLVR16292LR |
SN74CBTLVR16292DL | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 | Texas Instruments | SN74CBTLV3253DWR vs SN74CBTLVR16292DL |
SN74CBTLV3253DRG4 | CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | SN74CBTLV3253DWR vs SN74CBTLV3253DRG4 |
74CBTLV3253QG8 | QSOP-16, Reel | Integrated Device Technology Inc | SN74CBTLV3253DWR vs 74CBTLV3253QG8 |
74CBTLV16292GRG4 | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74CBTLV3253DWR vs 74CBTLV16292GRG4 |
SN74CBTLV162292DGGR | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74CBTLV3253DWR vs SN74CBTLV162292DGGR |
74CBTLV3253RGYRG4 | CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PQCC16, GREEN, PLASTIC, MO-241BB, QFN-16 | Texas Instruments | SN74CBTLV3253DWR vs 74CBTLV3253RGYRG4 |