Part Details for SN74CBTLVR16292DL by Texas Instruments
Overview of SN74CBTLVR16292DL by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74CBTLVR16292DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTLVR16292DL-ND
|
DigiKey | MUX AND DEMUX/DECODER Min Qty: 221 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
446 In Stock |
|
$1.3600 | Buy Now |
|
Rochester Electronics | Multiplexer And Demux/Decoder, CBTLV/3B Series, 12-Func, 1 Line Input, 2 Line Output, True Output, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 446 |
|
$1.1700 / $1.3800 | Buy Now |
Part Details for SN74CBTLVR16292DL
SN74CBTLVR16292DL CAD Models
SN74CBTLVR16292DL Part Data Attributes
|
SN74CBTLVR16292DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLVR16292DL
Texas Instruments
CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 12 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
Alternate Parts for SN74CBTLVR16292DL
This table gives cross-reference parts and alternative options found for SN74CBTLVR16292DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLVR16292DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLVR16292VR | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, TVSOP-56 | Texas Instruments | SN74CBTLVR16292DL vs SN74CBTLVR16292VR |
SN74CBTLV3253DWR | CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74CBTLVR16292DL vs SN74CBTLV3253DWR |
PI3B16234AEX | Multiplexer And Demux/Decoder, CBTLV/3B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74CBTLVR16292DL vs PI3B16234AEX |
SN74CBTLV162292DL | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | SN74CBTLVR16292DL vs SN74CBTLV162292DL |
74CBTLV16292DLG4 | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74CBTLVR16292DL vs 74CBTLV16292DLG4 |
74CBTLV16292GRE4 | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56 | Texas Instruments | SN74CBTLVR16292DL vs 74CBTLV16292GRE4 |
74CBTLV16292VRE4 | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, TVSOP-5 | Texas Instruments | SN74CBTLVR16292DL vs 74CBTLV16292VRE4 |
SN74CBTLV16235GR | CBTLV/3B SERIES, DUAL 9 LINE TO 18 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO64, TSSOP-64 | Texas Instruments | SN74CBTLVR16292DL vs SN74CBTLV16235GR |
SN74CBTLV162292DLR | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | SN74CBTLVR16292DL vs SN74CBTLV162292DLR |
SN74CBTLVR16292DGGR | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74CBTLVR16292DL vs SN74CBTLVR16292DGGR |