Part Details for SN74LS122N by onsemi
Overview of SN74LS122N by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN74LS122N
SN74LS122N CAD Models
SN74LS122N Part Data Attributes:
|
SN74LS122N
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS122N
onsemi
LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.48 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS122N
This table gives cross-reference parts and alternative options found for SN74LS122N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS122N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS122J-00 | IC LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, Prescaler/Multivibrator | Texas Instruments | SN74LS122N vs SN54LS122J-00 |
SN54LS122J | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14 | Rochester Electronics LLC | SN74LS122N vs SN54LS122J |
SN74LS122NDS | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, 646-05 | Motorola Semiconductor Products | SN74LS122N vs SN74LS122NDS |
SN74LS122N3 | Retriggerable monostable multivibrator 14-PDIP 0 to 70 | Texas Instruments | SN74LS122N vs SN74LS122N3 |
SN74LS122NDS | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, 646-05 | Motorola Mobility LLC | SN74LS122N vs SN74LS122NDS |
HD74LS122P-E | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, DP-14 | Renesas Electronics Corporation | SN74LS122N vs HD74LS122P-E |
SN74LS122N-00 | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14 | Texas Instruments | SN74LS122N vs SN74LS122N-00 |
SN74LS122JDS | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS122N vs SN74LS122JDS |
SN54LS122J | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 | Texas Instruments | SN74LS122N vs SN54LS122J |
HD74LS122P | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, DP-14 | Hitachi Ltd | SN74LS122N vs HD74LS122P |