-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9609
|
Newark | Ic, 8Bit Sipo Shift Register, Tssop-14, Logic Family/Base Number:74Lv164, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV164APWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4820 / $0.6400 | Buy Now |
DISTI #
2156-SN74LV164APWR-ND
|
DigiKey | IC 8-BIT SER SHIFT REG 14-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
558941 In Stock |
|
$0.1300 | Buy Now |
DISTI #
296-3788-1-ND
|
DigiKey | IC 8-BIT SER SHIFT REG 14-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9533 In Stock |
|
$0.1713 / $0.6100 | Buy Now |
DISTI #
595-SN74LV164APWR
|
Mouser Electronics | Counter Shift Registers 8-Bit Parallel-Load RoHS: Compliant | 4770 |
|
$0.1340 / $0.4800 | Buy Now |
|
Bristol Electronics | 1831 |
|
RFQ | ||
|
Bristol Electronics | 3409 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 10 |
|
$0.5625 | Buy Now |
|
Quest Components | 1464 |
|
$0.2640 / $0.6600 | Buy Now | |
|
Quest Components | 2727 |
|
$0.2800 / $0.7000 | Buy Now | |
|
Quest Components | 8 |
|
$0.6000 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV164APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV164APWR
Texas Instruments
Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AND-GATED SERIAL INPUTS (A AND B) | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 40000000 Hz | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 65 MHz |
This table gives cross-reference parts and alternative options found for SN74LV164APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV164APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC164PW,118 | 74AHC(T)164 - 8-bit serial-in/parallel-out shift register TSSOP 14-Pin | NXP Semiconductors | SN74LV164APWR vs 74AHC164PW,118 |
U74AHC164L-P14-R | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Unisonic Technologies Co Ltd | SN74LV164APWR vs U74AHC164L-P14-R |
74VHC164FT | 74VHC Series | Toshiba America Electronic Components | SN74LV164APWR vs 74VHC164FT |
935301372118 | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | SN74LV164APWR vs 935301372118 |
74AHC164PW-T | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Shift Register | NXP Semiconductors | SN74LV164APWR vs 74AHC164PW-T |
SN74LV164APW | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | SN74LV164APWR vs SN74LV164APW |
SN74LV164APWRE4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LV164APWR vs SN74LV164APWRE4 |
SN74LV164APWRG4 | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | SN74LV164APWR vs SN74LV164APWRG4 |
SN74LV164APWG4 | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | SN74LV164APWR vs SN74LV164APWG4 |
U74AHC164G-P14-R | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, HALOGEN FREE, TSSOP-14 | Unisonic Technologies Co Ltd | SN74LV164APWR vs U74AHC164G-P14-R |