-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Power Supply 2-INPUT EXCLUSIVE OR (XOR) GATE Logic Level Shifter 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV1T86DBVR-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11568 In Stock |
|
$0.0900 | Buy Now |
DISTI #
296-37241-1-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1262 In Stock |
|
$0.0840 / $0.5300 | Buy Now |
DISTI #
595-SN74LV1T86DBVR
|
Mouser Electronics | Translation - Voltage Levels SGL Pwr Spply 2-IN EXCLSVE-OR GATE CMOS RoHS: Compliant | 7976 |
|
$0.0840 / $0.5200 | Buy Now |
DISTI #
V72:2272_07346423
|
Arrow Electronics | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2112 Container: Cut Strips | Americas - 2880 |
|
$0.1414 / $0.4924 | Buy Now |
DISTI #
60198924
|
Verical | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2112 | Americas - 2880 |
|
$0.1414 / $0.3913 | Buy Now |
|
Rochester Electronics | SN74LV1T86 Single Power Supply 2-INPUT EXCLUSIVE OR (XOR) GATE Logic Level Shifter RoHS: Compliant Status: Active Min Qty: 1 | 11568 |
|
$0.0806 / $0.0948 | Buy Now |
|
Ameya Holding Limited | IC GATE XOR 1CH 2-INP SOT-23-5 | 213394 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE XOR 1CH 2-INP SOT23-5 | 815 |
|
$0.1587 / $0.2823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV1T86DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV1T86DBVR
Texas Instruments
Single Power Supply 2-INPUT EXCLUSIVE OR (XOR) GATE Logic Level Shifter 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LV1T86DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV1T86DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935268824118 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LV1T86DBVR vs 935268824118 |
U74LVC1G86G-AL5-R | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | SN74LV1T86DBVR vs U74LVC1G86G-AL5-R |
NC7SZ86P5X | TinyLogic UHS 2-Input Exclusive-OR Gate, 3000-REEL | onsemi | SN74LV1T86DBVR vs NC7SZ86P5X |
TC7SZ86AFS | IC LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | SN74LV1T86DBVR vs TC7SZ86AFS |
NLV17SZ86DFT2G | Single 2-Input Exclusive OR Gate Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | SN74LV1T86DBVR vs NLV17SZ86DFT2G |
NC7SZ86P5X_NL | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | SN74LV1T86DBVR vs NC7SZ86P5X_NL |
PI74STX1G86CX | XOR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, 5 PIN | Pericom Semiconductor Corporation | SN74LV1T86DBVR vs PI74STX1G86CX |
NL17SZ86DFT2G | Single 2-Input Exclusive OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SN74LV1T86DBVR vs NL17SZ86DFT2G |
935268824115 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LV1T86DBVR vs 935268824115 |
74LX1G86CTR | TTL/H/L SERIES, 2-INPUT XOR GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | SN74LV1T86DBVR vs 74LX1G86CTR |