-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-SM8 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC3G07DCT3CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SM8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5862 In Stock |
|
$0.1553 / $0.5300 | Buy Now |
DISTI #
595-SN74LVC3G07DCT3
|
Mouser Electronics | Buffers & Line Drivers 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-SM8 -40 to 85 RoHS: Compliant | 4609 |
|
$0.1550 / $0.5300 | Buy Now |
|
Ameya Holding Limited | 134414 |
|
RFQ | ||
|
Chip1Cloud | IC BUFFER NON-INVERT 5.5V SM8 | 1140 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUFFER NON-INVERT 5.5V SM8 | 105 |
|
$0.3878 / $0.6469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC3G07DCT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC3G07DCT3
Texas Instruments
3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-SM8 -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 2.95 mm | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 8.3 ns | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC3G07DCT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC3G07DCT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC3G07DP-Q100H | 74LVC3G07-Q100 - Triple buffer with open-drain output@en-us TSSOP 8-Pin | Nexperia | SN74LVC3G07DCT3 vs 74LVC3G07DP-Q100H |
935300249125 | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | SN74LVC3G07DCT3 vs 935300249125 |
74LVC3G07DP-Q100 | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | SN74LVC3G07DCT3 vs 74LVC3G07DP-Q100 |
74LVC3G07DP,125 | 74LVC3G07 - Triple buffer with open-drain output@en-us TSSOP 8-Pin | Nexperia | SN74LVC3G07DCT3 vs 74LVC3G07DP,125 |
SN74LVC3G07DCTRE4 | LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, GREEN, PLASTIC, SSOP-8 | Texas Instruments | SN74LVC3G07DCT3 vs SN74LVC3G07DCTRE4 |
935275558125 | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | SN74LVC3G07DCT3 vs 935275558125 |
74LVC3G07DP-G | Triple buffer with open-drain output - Description: Triple Buffer With Open-Drain Outputs ; Logic switching levels: TTL ; Number of pins: 8 ; Output drive capability: 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.1@3.3V ns; Voltage: 1.65 - 5.5 | NXP Semiconductors | SN74LVC3G07DCT3 vs 74LVC3G07DP-G |
74LVC3G07DP-Q100,125 | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | NXP Semiconductors | SN74LVC3G07DCT3 vs 74LVC3G07DP-Q100,125 |
SN74LVC3G07DCTR | 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-SM8 -40 to 125 | Texas Instruments | SN74LVC3G07DCT3 vs SN74LVC3G07DCTR |
SN74LVC3G07DCTRG4 | 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-SM8 -40 to 125 | Texas Instruments | SN74LVC3G07DCT3 vs SN74LVC3G07DCTRG4 |