Part Details for SN74LVTH244ARGYR by Texas Instruments
Overview of SN74LVTH244ARGYR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVTH244ARGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVTH244ARGYR-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9745 In Stock |
|
$0.2100 | Buy Now |
DISTI #
296-13986-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1913 / $0.6500 | Buy Now |
DISTI #
595-SN74LVTH244ARGYR
|
Mouser Electronics | Buffers & Line Drivers Tri-State ABT Octal RoHS: Compliant | 2914 |
|
$0.1910 / $0.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 390 |
|
$0.2640 / $0.8250 | Buy Now |
|
Quest Components | 312 |
|
$0.3300 / $1.1000 | Buy Now | |
|
Rochester Electronics | SN74LVTH244A 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 9745 |
|
$0.1834 / $0.2158 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST DUAL 20QFN | 59647 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUF NON-INVERT 3.6V 20VQFN | 357 |
|
$0.3085 | Buy Now |
|
LCSC | VQFN-20-EP(3.5x4.5) Buffer/Driver/Transceiver ROHS | 357 |
|
$0.3148 / $0.4938 | Buy Now |
Part Details for SN74LVTH244ARGYR
SN74LVTH244ARGYR CAD Models
SN74LVTH244ARGYR Part Data Attributes:
|
SN74LVTH244ARGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH244ARGYR
Texas Instruments
8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for SN74LVTH244ARGYR
This table gives cross-reference parts and alternative options found for SN74LVTH244ARGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH244ARGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVT244BRGYRG4 | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, GREEN, PLASTIC, MO-241BC, QFN-20 | Texas Instruments | SN74LVTH244ARGYR vs SN74LVT244BRGYRG4 |
SN74LVT244BRGYR | 8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-VQFN -40 to 85 | Texas Instruments | SN74LVTH244ARGYR vs SN74LVT244BRGYR |