-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Differential Line Driver and Receiver Pairs 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75LBC179AP | Texas Instruments | Low-Power Differential Line Driver and Receiver Pairs 8-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75LBC179AP-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8DIP Min Qty: 93 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3423 In Stock |
|
$3.2300 | Buy Now |
DISTI #
296-6877-5-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8DIP Min Qty: 93 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3439 | Buy Now |
DISTI #
595-SN75LBC179AP
|
Mouser Electronics | RS-485 Interface IC Diff Line Driver RoHS: Compliant | 13 |
|
$3.6100 / $5.9800 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, PDIP8 | 520 |
|
$0.7420 / $1.8550 | Buy Now |
|
Rochester Electronics | SN75LBC179A Low-Power Differential Line Driver and Receiver Pairs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3423 |
|
$2.7700 / $3.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LBC179AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LBC179AP
Texas Instruments
Low-Power Differential Line Driver and Receiver Pairs 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.1 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 12 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75LBC179AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC179AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LBC179APE4 | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | SN75LBC179AP vs SN75LBC179APE4 |
SN75LBC179PE4 | Low-Power Differential Line Driver And Receiver Pair 8-PDIP 0 to 70 | Texas Instruments | SN75LBC179AP vs SN75LBC179PE4 |
SN65LBC179AP | Low-Power Differential Line Driver And Receiver Pairs 8-PDIP -40 to 85 | Texas Instruments | SN75LBC179AP vs SN65LBC179AP |
SN75LBC179P | Low-Power Differential Line Driver And Receiver Pair 8-PDIP 0 to 70 | Texas Instruments | SN75LBC179AP vs SN75LBC179P |
SN65LBC179APE4 | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | SN75LBC179AP vs SN65LBC179APE4 |