Part Details for SNJ54ALS845FH-00 by Texas Instruments
Overview of SNJ54ALS845FH-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SNJ54ALS845FH-00
SNJ54ALS845FH-00 CAD Models
SNJ54ALS845FH-00 Part Data Attributes
|
SNJ54ALS845FH-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS845FH-00
Texas Instruments
ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND PRESET | |
Family | ALS | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for SNJ54ALS845FH-00
This table gives cross-reference parts and alternative options found for SNJ54ALS845FH-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS845FH-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS845NT | 8-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | SNJ54ALS845FH-00 vs SN74ALS845NT |
SN74ALS845FN3 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC28 | Texas Instruments | SNJ54ALS845FH-00 vs SN74ALS845FN3 |
SN54ALS845FH-00 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54ALS845FH-00 vs SN54ALS845FH-00 |
SNJ54ALS845JT | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SNJ54ALS845FH-00 vs SNJ54ALS845JT |
SN74ALS845-1FN3 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC28 | Texas Instruments | SNJ54ALS845FH-00 vs SN74ALS845-1FN3 |
SN74ALS845-1DW | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SNJ54ALS845FH-00 vs SN74ALS845-1DW |
SNJ54ALS845FK | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54ALS845FH-00 vs SNJ54ALS845FK |
SN74ALS845DWR | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SNJ54ALS845FH-00 vs SN74ALS845DWR |
SN74ALS845DW | 8-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SNJ54ALS845FH-00 vs SN74ALS845DW |
SN74ALS845FN | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC28 | Rochester Electronics LLC | SNJ54ALS845FH-00 vs SN74ALS845FN |