Part Details for SNJ55LVDS31FK by Texas Instruments
Overview of SNJ55LVDS31FK by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ55LVDS31FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ55LVDS31FK-ND
|
DigiKey | QUAD LVDS TRANSMITTER 20-LCCC -5 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
J56:1989_00819287
|
Arrow Electronics | LVDS Driver 400Mbps 0.454V 20-Pin CLLCC Tube RoHS: Not Compliant Min Qty: 55 Package Multiple: 55 Lead time: 6 Weeks Date Code: 2209 | Europe - 385 |
|
$52.2905 / $63.0315 | Buy Now |
|
Quest Components | QUAD LINE DRIVER, CQCC20 | 1 |
|
$277.4702 | Buy Now |
|
Ameya Holding Limited | 18141 |
|
RFQ | ||
|
Chip1Cloud | HIGH SPEED DIFFERENTIAL LINE DRIVERS | 6000 |
|
RFQ |
Part Details for SNJ55LVDS31FK
SNJ55LVDS31FK CAD Models
SNJ55LVDS31FK Part Data Attributes:
|
SNJ55LVDS31FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55LVDS31FK
Texas Instruments
Quad LVDS transmitter 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | HQCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 0.247 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 4.5 ns | |
Width | 8.89 mm |
Alternate Parts for SNJ55LVDS31FK
This table gives cross-reference parts and alternative options found for SNJ55LVDS31FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55LVDS31FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS31DR | 400-Mbps LVDS quad high speed differential driver 16-SOIC -40 to 85 | Texas Instruments | SNJ55LVDS31FK vs SN65LVDS31DR |
AM26LV31INSR | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SO -45 to 85 | Texas Instruments | SNJ55LVDS31FK vs AM26LV31INSR |
HX422DNVH | Line Driver, | Honeywell Microelectronics & Precision Sensors | SNJ55LVDS31FK vs HX422DNVH |
AM26LV31IDRG4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SNJ55LVDS31FK vs AM26LV31IDRG4 |
AM26LV31ID | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85 | Texas Instruments | SNJ55LVDS31FK vs AM26LV31ID |
SN65LVDS31D | 400-Mbps LVDS quad high speed differential driver 16-SOIC -40 to 85 | Texas Instruments | SNJ55LVDS31FK vs SN65LVDS31D |
DS34LV87TMX/NOPB | Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85 | Texas Instruments | SNJ55LVDS31FK vs DS34LV87TMX/NOPB |
DS90LV031BTMTC | QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | SNJ55LVDS31FK vs DS90LV031BTMTC |
TB5D2HDWE4 | QUAD LINE DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | Texas Instruments | SNJ55LVDS31FK vs TB5D2HDWE4 |
AM26LV31IDR | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85 | Texas Instruments | SNJ55LVDS31FK vs AM26LV31IDR |