-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400-Mbps LVDS quad high speed differential driver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26362-1-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4213 In Stock |
|
$1.6781 / $3.4700 | Buy Now |
DISTI #
595-SN65LVDS31DR
|
Mouser Electronics | LVDS Interface IC Quad LVDS RoHS: Compliant | 1388 |
|
$1.7000 / $3.1800 | Buy Now |
|
Quest Components | LINE DRIVER, 4 FUNC, 4 DRIVER, CMOS, PDSO16 | 1013 |
|
$1.5103 / $3.7758 | Buy Now |
|
Quest Components | LINE DRIVER, 4 FUNC, 4 DRIVER, CMOS, PDSO16 | 923 |
|
$2.0767 / $3.7758 | Buy Now |
|
Quest Components | LINE DRIVER, 4 FUNC, 4 DRIVER, CMOS, PDSO16 | 256 |
|
$2.3284 / $3.7758 | Buy Now |
|
Quest Components | LINE DRIVER, 4 FUNC, 4 DRIVER, CMOS, PDSO16 | 58 |
|
$2.5172 / $3.7758 | Buy Now |
|
Ameya Holding Limited | IC DIFF LINE DRIVER H-S 16-SOIC | 2500 |
|
RFQ | |
DISTI #
SMC-SN65LVDS31DR
|
Sensible Micro Corporation | Ic Driver 4/0 16Soic RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2007+ Container: Cut Tape | 144 |
|
$0.7600 / $0.9025 | RFQ |
DISTI #
SMC-SN65LVDS31DR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6094 |
|
RFQ | |
|
LCSC | LVDS Driver SOIC-16 LVDS ICs ROHS | 14 |
|
$2.0899 / $3.2313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS31DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS31DR
Texas Instruments
400-Mbps LVDS quad high speed differential driver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 2.5 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS31DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS31DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS31DG4 | 400-Mbps LVDS quad high speed differential driver 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS31DR vs SN65LVDS31DG4 |
SN65LVDS31D | 400-Mbps LVDS quad high speed differential driver 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS31DR vs SN65LVDS31D |