Part Details for SR0603FR-13619RL by YAGEO Corporation
Overview of SR0603FR-13619RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0603FR-13619RL
SR0603FR-13619RL CAD Models
SR0603FR-13619RL Part Data Attributes
|
SR0603FR-13619RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603FR-13619RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SR0603FR-13619RL
This table gives cross-reference parts and alternative options found for SR0603FR-13619RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603FR-13619RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D11/CRCW0603100619R1%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | SR0603FR-13619RL vs D11/CRCW0603100619R1%ET6E3 |
CRCW0603619RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SR0603FR-13619RL vs CRCW0603619RFKEBC |
CR16-6190-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | SR0603FR-13619RL vs CR16-6190-FL |
CDF0603619R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SR0603FR-13619RL vs CDF0603619R1%100PPM/KNP20 |
CR0603-16W-6190FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | SR0603FR-13619RL vs CR0603-16W-6190FPT-13 |
CDP0603619R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SR0603FR-13619RL vs CDP0603619R1%100PPM/KNP20 |
AF0603FR-07619RL | Fixed Resistor, 0.1W, 619ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SR0603FR-13619RL vs AF0603FR-07619RL |
RTT036190FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | SR0603FR-13619RL vs RTT036190FP2 |
CDP0603619R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SR0603FR-13619RL vs CDP0603619R1%100PPM/KNS |
D1106038B6190FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | SR0603FR-13619RL vs D1106038B6190FP0 |