Part Details for SRB22A2FBBNN by ZF Friedrichshafen AG
Overview of SRB22A2FBBNN by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRB22A2FBBNN
SRB22A2FBBNN CAD Models
SRB22A2FBBNN Part Data Attributes:
|
SRB22A2FBBNN
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
SRB22A2FBBNN
ZF Friedrichshafen AG
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Curved Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Color | BLACK | |
Actuator Length | 0.13 inch | |
Actuator Material | NYLON | |
Actuator Type | CURVED TYPE | |
Body Breadth | 12.9 mm | |
Body Color | BLACK | |
Body Height | 11.68 mm | |
Body Length or Diameter | 19 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating M Load | 4A@250VAC | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.187 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |