Filter Your Search
1 - 2 of 2 results
|
SRB22A2FBBNN
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | 0.02 mΩ | SPST | LATCHED | SILVER | ROCKER SWITCH | CURVED TYPE | 4A@250VAC | 10A@125VAC | 10 A | ON-OFF | 125 V | 1000VAC V | 100 MΩ | e3 | -20 °C | 65 °C | PANEL MOUNT | BLACK | NYLON | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NYLON | SPLASH PROOF | NO | TIN | COPPER ALLOY | QUICK CONNECT | 0.13 inch | 12.9 mm | 11.68 mm | 19 mm | 0.187 inch | ZF FRIEDRICHSHAFEN AG | ROHS COMPLIANT | compliant | |||||
|
SRB22A2FBBNN
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | 0.02 mΩ | SPST | LATCHED | SILVER | ROCKER SWITCH | CURVED TYPE | 4A@250VAC | 10A@125VAC | 10 A | ON-OFF | 125 V | 1000VAC V | 100 MΩ | e3 | -20 °C | 65 °C | PANEL MOUNT | BLACK | NYLON | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NYLON | SPLASH PROOF | NO | Tin (Sn) | COPPER ALLOY | QUICK CONNECT | 0.13 inch | 12.9 mm | 11.68 mm | 19 mm | 0.187 inch | THE CHERRY CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |