Part Details for SS15A by MERITEK Electronics Corporation
Overview of SS15A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SS15A
SS15A CAD Models
SS15A Part Data Attributes:
|
SS15A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SS15A
MERITEK Electronics Corporation
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS15A
This table gives cross-reference parts and alternative options found for SS15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UST1A | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | SS15A vs UST1A |
G1AFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SS15A vs G1AFSF1 |
G1AFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SS15A vs G1AFF1 |
SEF101FL-C | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | SS15A vs SEF101FL-C |
S1ALHMTG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS15A vs S1ALHMTG |
1N4001FL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SS15A vs 1N4001FL |
ES1AF-W | Rectifier Diode, | Rectron Semiconductor | SS15A vs ES1AF-W |
1N4001L | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | SS15A vs 1N4001L |
HER101 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | SS15A vs HER101 |
EGF1AHE3_B/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | SS15A vs EGF1AHE3_B/H |