-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3857
|
Newark | Schottky Rect, Aec-Q101, 100V, Do-219Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:800Mv, Forward Surge Rohs Compliant: Yes |Vishay SS1FH10HM3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10926 |
|
$0.2020 / $0.4120 | Buy Now |
DISTI #
55AC3736
|
Newark | 1A,100V, smf Schottky Rect |Vishay SS1FH10HM3/H Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.0930 | Buy Now |
DISTI #
SS1FH10HM3/H
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin DO-219AB T/R - Tape and Reel (Alt: SS1FH10HM3/H) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.1115 | Buy Now |
DISTI #
78-SS1FH10HM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers If 1A Vrrm 100V AEC-Q101 Qualified RoHS: Compliant | 47787 |
|
$0.0810 / $0.2700 | Buy Now |
DISTI #
V36:1790_14664774
|
Arrow Electronics | Rectifier Diode Schottky 100V 1A Automotive AEC-Q101 2-Pin SMF T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2304 | Americas - 27000 |
|
$0.0446 / $0.0779 | Buy Now |
|
Future Electronics | SS1FH10 Series 100 V 1 A Surface Mount Schottky Barrier Rectifier - DO-219AB RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0795 / $0.0870 | Buy Now |
|
Future Electronics | SS1FH10 Series 100 V 1 A Surface Mount Schottky Barrier Rectifier - DO-219AB RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0795 / $0.0870 | Buy Now |
|
Bristol Electronics | 294000 |
|
RFQ | ||
|
Quest Components | 235200 |
|
$0.0972 / $0.6480 | Buy Now | |
DISTI #
SS1FH10HM3/H
|
TTI | Schottky Diodes & Rectifiers If 1A Vrrm 100V AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0810 / $0.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS1FH10HM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS1FH10HM3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SS1FH10HM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1FH10HM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1B | Rectifier Diode, | Taitron Components Inc | SS1FH10HM3/H vs S1B |
AGS1B | Rectifier Diode, | Surge Components Inc | SS1FH10HM3/H vs AGS1B |
GN1B | Rectifier Diode, | Surge Components Inc | SS1FH10HM3/H vs GN1B |
DS110WV-W | Rectifier Diode, | Rectron Semiconductor | SS1FH10HM3/H vs DS110WV-W |
SS1FH10-M3/I | Rectifier Diode, | Vishay Intertechnologies | SS1FH10HM3/H vs SS1FH10-M3/I |
AA2 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | SS1FH10HM3/H vs AA2 |
SS110H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SS1FH10HM3/H vs SS110H |
SS1FH10HM3/I | Rectifier Diode, | Vishay Intertechnologies | SS1FH10HM3/H vs SS1FH10HM3/I |
DS110WV-T | Rectifier Diode, | Rectron Semiconductor | SS1FH10HM3/H vs DS110WV-T |
P2A | Rectifier Diode, | Surge Components Inc | SS1FH10HM3/H vs P2A |