Part Details for SS1FH10-M3/I by Vishay Intertechnologies
Overview of SS1FH10-M3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1FH10-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3735
|
Newark | 1A,100V, smf Schottky Rect |Vishay SS1FH10-M3/I Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0790 | Buy Now |
DISTI #
SS1FH10-M3/I
|
Avnet Americas | 1A,100V,SMF SCHOTTKY RECT - Tape and Reel (Alt: SS1FH10-M3/I) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 / $0.0943 | Buy Now |
DISTI #
78-SS1FH10-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers If 1A Vrrm 100V DO-219AB Ifsm 40A RoHS: Compliant | 30000 |
|
$0.0690 / $0.4600 | Buy Now |
|
Future Electronics | SS1FH10: 100 V 1A Surface Mount eSMP® Diode - DO-219AB (SMF) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10000 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0810 / $0.1220 | Buy Now |
Part Details for SS1FH10-M3/I
SS1FH10-M3/I CAD Models
SS1FH10-M3/I Part Data Attributes
|
SS1FH10-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS1FH10-M3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS1FH10-M3/I
This table gives cross-reference parts and alternative options found for SS1FH10-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1FH10-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS1FH10HM3/H | Rectifier Diode, | Vishay Intertechnologies | SS1FH10-M3/I vs SS1FH10HM3/H |
ERA15-01 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | SS1FH10-M3/I vs ERA15-01 |
M2 | Rectifier Diode, | Taitron Components Inc | SS1FH10-M3/I vs M2 |
FM1100L-T | Rectifier Diode, | Rectron Semiconductor | SS1FH10-M3/I vs FM1100L-T |
MURA110 | Rectifier Diode, | Galaxy Microelectronics | SS1FH10-M3/I vs MURA110 |
P2A | Rectifier Diode, | Surge Components Inc | SS1FH10-M3/I vs P2A |
MA2 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | SS1FH10-M3/I vs MA2 |
AA2 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | SS1FH10-M3/I vs AA2 |
AGS1B | Rectifier Diode, | Surge Components Inc | SS1FH10-M3/I vs AGS1B |
SS1FH10HM3/I | Rectifier Diode, | Vishay Intertechnologies | SS1FH10-M3/I vs SS1FH10HM3/I |