Part Details for SSM025PC2DC036N by TE Connectivity
Overview of SSM025PC2DC036N by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM025PC2DC036N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4264
|
Newark | Ssm025Pc2Dc036N = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity SSM025PC2DC036N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$428.7300 / $453.2200 | Buy Now |
DISTI #
SSM025PC2DC036N-ND
|
DigiKey | CONN PLUG 25POS 30AWG 36IN Min Qty: 10 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$429.9160 | Buy Now |
|
Onlinecomponents.com | SSM025PC2DC036N = WDUALOBE RoHS: Compliant | 0 |
|
$356.3800 / $867.6500 | Buy Now |
|
Master Electronics | SSM025PC2DC036N = WDUALOBE RoHS: Compliant | 0 |
|
$356.3800 / $867.6500 | Buy Now |
Part Details for SSM025PC2DC036N
SSM025PC2DC036N CAD Models
SSM025PC2DC036N Part Data Attributes:
|
SSM025PC2DC036N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSM025PC2DC036N
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 25 | |
Wire Size-Max | 30 AWG |
Alternate Parts for SSM025PC2DC036N
This table gives cross-reference parts and alternative options found for SSM025PC2DC036N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM025PC2DC036N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM025PC2DC180N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSM025PC2DC036N vs STM025PC2DC180N |
1-1589456-5 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSM025PC2DC036N vs 1-1589456-5 |
STM025PC2DCC40N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSM025PC2DC036N vs STM025PC2DCC40N |
1-1589474-6 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSM025PC2DC036N vs 1-1589474-6 |
1-1589474-2 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSM025PC2DC036N vs 1-1589474-2 |
STM025PC2DC036M | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSM025PC2DC036N vs STM025PC2DC036M |
STM025PC2DM012Q | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSM025PC2DC036N vs STM025PC2DM012Q |
STM025PC2DC015N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSM025PC2DC036N vs STM025PC2DC015N |
9-1589788-1 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSM025PC2DC036N vs 9-1589788-1 |
1-1589788-6 | D Nanominiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | SSM025PC2DC036N vs 1-1589788-6 |