Part Details for STM025PC2DCC40N by TE Connectivity
Overview of STM025PC2DCC40N by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for STM025PC2DCC40N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4716
|
Newark | Stm025Pc2Dcc40N = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity STM025PC2DCC40N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$327.2800 / $346.3900 | Buy Now |
DISTI #
STM025PC2DCC40N-ND
|
DigiKey | CONN PLUG 25POS 30AWG 40CM Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | STM025PC2DCC40N = WDUALOBE RoHS: Compliant | 0 |
|
$278.0100 / $517.6000 | Buy Now |
|
Master Electronics | STM025PC2DCC40N = WDUALOBE RoHS: Compliant | 0 |
|
$278.0100 / $517.6000 | Buy Now |
Part Details for STM025PC2DCC40N
STM025PC2DCC40N CAD Models
STM025PC2DCC40N Part Data Attributes
|
STM025PC2DCC40N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM025PC2DCC40N
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 25 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STM025PC2DCC40N
This table gives cross-reference parts and alternative options found for STM025PC2DCC40N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM025PC2DCC40N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL025PC2DC006N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DCC40N vs SSL025PC2DC006N |
5-1589788-2 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DCC40N vs 5-1589788-2 |
2-1589474-4 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DCC40N vs 2-1589474-4 |
1589474-3 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DCC40N vs 1589474-3 |
STL025PC2DC012N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DCC40N vs STL025PC2DC012N |
1-1589456-5 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DCC40N vs 1-1589456-5 |
7-1589473-4 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DCC40N vs 7-1589473-4 |
STM025PC2DC180N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DCC40N vs STM025PC2DC180N |
STM025PC2DC010Q | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DCC40N vs STM025PC2DC010Q |
STM025PC2DX006Q | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DCC40N vs STM025PC2DX006Q |