Part Details for SST39LF040-55-4C-WHE-RVL-T by Microchip Technology Inc
Overview of SST39LF040-55-4C-WHE-RVL-T by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SST39LF040-55-4C-WHE-RVL-T
SST39LF040-55-4C-WHE-RVL-T CAD Models
SST39LF040-55-4C-WHE-RVL-T Part Data Attributes:
|
SST39LF040-55-4C-WHE-RVL-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39LF040-55-4C-WHE-RVL-T
Microchip Technology Inc
Flash, 512KX8, 55ns, PDSO32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOP1-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 12.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for SST39LF040-55-4C-WHE-RVL-T
This table gives cross-reference parts and alternative options found for SST39LF040-55-4C-WHE-RVL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF040-55-4C-WHE-RVL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W040B55NZ6T | 512KX8 FLASH 3V PROM, 55ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | STMicroelectronics | SST39LF040-55-4C-WHE-RVL-T vs M29W040B55NZ6T |
EN29LV040A-55RSCP | Flash, 512KX8, 55ns, PDSO32, TSOP1-32 | Elite Semiconductor Memory Technology Inc | SST39LF040-55-4C-WHE-RVL-T vs EN29LV040A-55RSCP |
EN29LV040A-55RSIP | Flash, 512KX8, 55ns, PDSO32, TSOP1-32 | Elite Semiconductor Memory Technology Inc | SST39LF040-55-4C-WHE-RVL-T vs EN29LV040A-55RSIP |
A29L040X-55F | Flash, 512KX8, 55ns, PDSO32, 8 X 13.40 MM, ROHS COMPLIANT, STSOP1-32 | AMIC Technology | SST39LF040-55-4C-WHE-RVL-T vs A29L040X-55F |
EN29LV040A-55RSC | Flash, 512KX8, 55ns, PDSO32, TSOP1-32 | Elite Semiconductor Memory Technology Inc | SST39LF040-55-4C-WHE-RVL-T vs EN29LV040A-55RSC |
M29W040B55NZ1 | 512KX8 FLASH 3V PROM, 55ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | STMicroelectronics | SST39LF040-55-4C-WHE-RVL-T vs M29W040B55NZ1 |
A29L040X-55UF | Flash, 512KX8, 55ns, PDSO32, 8 X 13.40 MM, ROHS COMPLIANT, STSOP1-32 | AMIC Technology | SST39LF040-55-4C-WHE-RVL-T vs A29L040X-55UF |
SST39LF040-55-4C-WHE-RVL | Flash, 512KX8, 55ns, PDSO32 | Microchip Technology Inc | SST39LF040-55-4C-WHE-RVL-T vs SST39LF040-55-4C-WHE-RVL |
M29W040B55NZ1F | 512KX8 FLASH 3V PROM, 55ns, PDSO32, 8 X 14 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | SST39LF040-55-4C-WHE-RVL-T vs M29W040B55NZ1F |
M29W040B55NZ6F | 512KX8 FLASH 3V PROM, 55ns, PDSO32, 8 X 14 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | SST39LF040-55-4C-WHE-RVL-T vs M29W040B55NZ6F |