Part Details for SST39LF040-55-4C-WHE by Microchip Technology Inc
Overview of SST39LF040-55-4C-WHE by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39LF040-55-4C-WHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4711
|
Newark | Flash Memory, 4Mbit, 0 To 70Deg C, Flash Memory Type:Parallel Nor, Memory Size:4Mbit, Flash Memory Configuration:512K X 8Bit, Ic Interface Type:Parallel, Memory Case Style:Tsop, No. Of Pins:32Pins, Clock Frequency:-, Access Rohs Compliant: Yes |Microchip SST39LF040-55-4C-WHE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$1.7200 / $1.8400 | Buy Now |
DISTI #
SST39LF040-55-4C-WHE-ND
|
DigiKey | IC FLASH 4MBIT PARALLEL 32TSOP Min Qty: 1 Lead time: 9 Weeks Container: Tray |
1329 In Stock |
|
$1.6995 / $1.8200 | Buy Now |
DISTI #
SST39LF040-55-4C-W
|
Avnet Americas | Flash Parallel 3.3V 4Mbit 512K x 8bit 55ns 32-Pin TSOP - Bulk (Alt: SST39LF040-55-4C-W) RoHS: Compliant Min Qty: 416 Package Multiple: 208 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $1.7700 | Buy Now |
DISTI #
579-39LF0405CWHE
|
Mouser Electronics | NOR Flash 3.0 to 3.6V 4Mbit Multi-Purpose Flash RoHS: Compliant | 663 |
|
$1.6200 / $1.6300 | Buy Now |
DISTI #
E54:1762_03267465
|
Arrow Electronics | NOR Flash Parallel 3.3V 4M-bit 512K x 8 55ns 32-Pin TSOP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2114 | Europe - 62 |
|
$1.5770 / $1.6870 | Buy Now |
DISTI #
V99:2348_06508140
|
Arrow Electronics | NOR Flash Parallel 3.3V 4M-bit 512K x 8 55ns 32-Pin TSOP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2113 | Americas - 26 |
|
$1.2130 / $1.6078 | Buy Now |
DISTI #
V36:1790_06508140
|
Arrow Electronics | NOR Flash Parallel 3.3V 4M-bit 512K x 8 55ns 32-Pin TSOP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2113 | Americas - 23 |
|
$1.5070 / $1.5830 | Buy Now |
DISTI #
SST39LF040-55-4C-WHE
|
Microchip Technology Inc | 3.0V to 3.6V 4Mbit Multi-Purpose Flash, Projected EOL: 2034-08-28 RoHS: Compliant pbFree: Yes |
1104 Alternates Available |
|
$1.4800 / $1.7700 | Buy Now |
DISTI #
70453064
|
RS | 3.0V to 3.6V 4Mbit Multi-Purpose Flash32 TSOP 8x14mm TRAY | Microchip Technology Inc. SST39LF040-55-4C-WHE RoHS: Not Compliant Min Qty: 416 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 / $3.1900 | RFQ |
|
Future Electronics | 3.0V TO 3.6V 4MBIT MULTI-PURPOSE FLASH RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 324Tray |
|
$1.6200 / $1.8300 | Buy Now |
Part Details for SST39LF040-55-4C-WHE
SST39LF040-55-4C-WHE CAD Models
SST39LF040-55-4C-WHE Part Data Attributes:
|
SST39LF040-55-4C-WHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39LF040-55-4C-WHE
Microchip Technology Inc
512K X 8 FLASH 3V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST39LF040-55-4C-WHE
This table gives cross-reference parts and alternative options found for SST39LF040-55-4C-WHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF040-55-4C-WHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W040B55NZ6T | 512KX8 FLASH 3V PROM, 55ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | STMicroelectronics | SST39LF040-55-4C-WHE vs M29W040B55NZ6T |
EN29LV040A-55RSCP | Flash, 512KX8, 55ns, PDSO32, TSOP1-32 | Elite Semiconductor Memory Technology Inc | SST39LF040-55-4C-WHE vs EN29LV040A-55RSCP |
EN29LV040A-55RSIP | Flash, 512KX8, 55ns, PDSO32, TSOP1-32 | Elite Semiconductor Memory Technology Inc | SST39LF040-55-4C-WHE vs EN29LV040A-55RSIP |
A29L040X-55F | Flash, 512KX8, 55ns, PDSO32, 8 X 13.40 MM, ROHS COMPLIANT, STSOP1-32 | AMIC Technology | SST39LF040-55-4C-WHE vs A29L040X-55F |
EN29LV040A-55RSC | Flash, 512KX8, 55ns, PDSO32, TSOP1-32 | Elite Semiconductor Memory Technology Inc | SST39LF040-55-4C-WHE vs EN29LV040A-55RSC |
M29W040B55NZ1 | 512KX8 FLASH 3V PROM, 55ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | STMicroelectronics | SST39LF040-55-4C-WHE vs M29W040B55NZ1 |
A29L040X-55UF | Flash, 512KX8, 55ns, PDSO32, 8 X 13.40 MM, ROHS COMPLIANT, STSOP1-32 | AMIC Technology | SST39LF040-55-4C-WHE vs A29L040X-55UF |
SST39LF040-55-4C-WHE-RVL | Flash, 512KX8, 55ns, PDSO32 | Microchip Technology Inc | SST39LF040-55-4C-WHE vs SST39LF040-55-4C-WHE-RVL |
M29W040B55NZ1F | 512KX8 FLASH 3V PROM, 55ns, PDSO32, 8 X 14 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | SST39LF040-55-4C-WHE vs M29W040B55NZ1F |
M29W040B55NZ6F | 512KX8 FLASH 3V PROM, 55ns, PDSO32, 8 X 14 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | SST39LF040-55-4C-WHE vs M29W040B55NZ6F |