Part Details for SST49LF008A-33-4C-WHE-T by Microchip Technology Inc
Overview of SST49LF008A-33-4C-WHE-T by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST49LF008A-33-4C-WHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4951
|
Newark | 3.0V To 3.6V 8Mbit Lpc Firmware Flash 32 Tsop 8X14Mm T/R Rohs Compliant: Yes |Microchip SST49LF008A-33-4C-WHE-T Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.3100 | Buy Now |
DISTI #
SST49LF008A-33-4C-WHE-T-ND
|
DigiKey | IC FLASH 8MBIT PAR 33MHZ 32TSOP Min Qty: 1500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3036 | Buy Now |
DISTI #
SST49LF008A-33-4C-
|
Avnet Americas | NOR Flash Parallel/Serial 3.3V 8Mbit 1M x 8bit 120ns 32-Pin TSOP T/R - Tape and Reel (Alt: SST49LF008A-33-4C-) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$6.1200 / $7.3700 | Buy Now |
DISTI #
579-49LF008A3CWHET
|
Mouser Electronics | NOR Flash 3.0 to 3.6V 8Mbit LPC Firmware Flash RoHS: Compliant | 0 |
|
$6.1200 | Order Now |
DISTI #
SST49LF008A-33-4C-WHE-T
|
Microchip Technology Inc | 3.0V to 3.6V 8Mbit LPC Firmware Flash, Projected EOL: 2034-09-01 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$5.1700 / $7.3700 | Buy Now |
DISTI #
70453963
|
RS | 3.0V to 3.6V 8Mbit LPC Firmware Flash32 TSOP 8x14mm T/R | Microchip Technology Inc. SST49LF008A-33-4C-WHE-T RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3000 / $8.5900 | RFQ |
|
Future Electronics | SST49LF008A Series 8 Mb 1 M x 8 Surface Mount Firmware Hub Flash - TSOP-32 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$4.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6000 Factory Stock |
|
$4.3200 / $12.1300 | Buy Now |
|
Ameya Holding Limited | IC FLASH 8MBIT 33MHZ 32TSOP | 6000 |
|
RFQ | |
|
NAC | 3.0V to 3.6V 8Mbit LPC Firmware Flash - Package: 32 TSOP 8x14mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$4.1100 / $4.9600 | Buy Now |
Part Details for SST49LF008A-33-4C-WHE-T
SST49LF008A-33-4C-WHE-T CAD Models
SST49LF008A-33-4C-WHE-T Part Data Attributes:
|
SST49LF008A-33-4C-WHE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST49LF008A-33-4C-WHE-T
Microchip Technology Inc
IC,EEPROM,NOR FLASH,1MX8,CMOS,TSSOP,32PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Boot Block | TOP | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.024 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST49LF008A-33-4C-WHE-T
This table gives cross-reference parts and alternative options found for SST49LF008A-33-4C-WHE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST49LF008A-33-4C-WHE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST49LF080A-33-4C-WH | Flash, 1MX8, 11ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST49LF008A-33-4C-WHE-T vs SST49LF080A-33-4C-WH |
SST49LF008C-33-4C-WHE | 1M X 8 FLASH 3V PROM, 11 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST49LF008A-33-4C-WHE-T vs SST49LF008C-33-4C-WHE |
SST49LF008A-33-4C-WHE | 1M X 8 FLASH 3V PROM, 120 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST49LF008A-33-4C-WHE-T vs SST49LF008A-33-4C-WHE |
SST49LF080A-33-4C-WHE | 1M X 8 FLASH 3V PROM, 120 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP-32 | Microchip Technology Inc | SST49LF008A-33-4C-WHE-T vs SST49LF080A-33-4C-WHE |