Part Details for ST24W08B3 by STMicroelectronics
Overview of ST24W08B3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST24W08B3
ST24W08B3 CAD Models
ST24W08B3 Part Data Attributes:
|
ST24W08B3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST24W08B3
STMicroelectronics
1KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, SKINNY, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 40 YEARS DATA RETENTION; 2 WIRE SERIAL INTERFACE | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DMMR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.55 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for ST24W08B3
This table gives cross-reference parts and alternative options found for ST24W08B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST24W08B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C64-WMN5/B | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | ST24W08B3 vs M24C64-WMN5/B |
X24256A8 | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | Xicor Inc | ST24W08B3 vs X24256A8 |
ST93C47CB3 | 128X8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.40 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | STMicroelectronics | ST24W08B3 vs ST93C47CB3 |
MSM16912RS | EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | OKI Electric Industry Co Ltd | ST24W08B3 vs MSM16912RS |
24LC128T-I/ST14 | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 | Microchip Technology Inc | ST24W08B3 vs 24LC128T-I/ST14 |
S-25A020A0A-J8T2UD | EEPROM, 256X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8 | ABLIC Inc. | ST24W08B3 vs S-25A020A0A-J8T2UD |
S-93L46AD0I-K8T3U | EEPROM, 64X16, Serial, CMOS, PDSO8, TMSOP-8 | ABLIC Inc. | ST24W08B3 vs S-93L46AD0I-K8T3U |
93C46BXT-I/STG | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | ST24W08B3 vs 93C46BXT-I/STG |
S-24C08CI-T8T1U3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TSSOP-8 | ABLIC Inc. | ST24W08B3 vs S-24C08CI-T8T1U3 |
M24128-BWMW6T | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.200 INCH, PLASTIC, SOP-8 | STMicroelectronics | ST24W08B3 vs M24128-BWMW6T |