Parametric results for: ST24W08B3 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st24w08b3
Select parts from the table below to compare.
Compare
Compare
ST24W08B3
STMicroelectronics
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 100 kHz EEPROM 40 YEARS DATA RETENTION; 2 WIRE SERIAL INTERFACE 10 1000000 Write/Erase Cycles 1010DMMR 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 2 µA 5.5 V 3 V CMOS AUTOMOTIVE 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.9 mm 9.55 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.32.00.51