-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3372
|
Newark | Mosfet Transistor, N Channel, 8.5 A, 500 V, 0.4 Ohm, 10 V, 3 V Rohs Compliant: Yes |Stmicroelectronics STF11NM50N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 153 |
|
$1.7300 | Buy Now |
DISTI #
497-12566-5-ND
|
DigiKey | MOSFET N-CH 500V 8.5A TO220FP Min Qty: 1000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4768 | Buy Now |
DISTI #
STF11NM50N
|
Avnet Americas | Trans MOSFET N-CH 500V 8.5A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF11NM50N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.3928 / $1.5849 | Buy Now |
DISTI #
511-STF11NM50N
|
Mouser Electronics | MOSFET POWER MOSFET N-CH 500V RoHS: Compliant | 935 |
|
$1.3500 / $2.9600 | Buy Now |
|
STMicroelectronics | N-channel 500 V, 400 mOhm typ., 8.5 A MDmesh II Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 935 |
|
$1.4700 / $2.9000 | Buy Now |
|
Future Electronics | N-Channel 500 V 470 mΩ 19 nC Flange Mount MDmesh™ II Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4400 / $1.5800 | Buy Now |
|
Future Electronics | N-Channel 500 V 470 mΩ 19 nC Flange Mount MDmesh™ II Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4400 / $1.5800 | Buy Now |
DISTI #
STF11NM50N
|
TME | Transistor: N-MOSFET, unipolar, 550V, 8.5A, Idm: 34A, 25W, TO220FP Min Qty: 1 | 0 |
|
$1.1200 / $2.6700 | RFQ |
|
ComSIT USA | 500 V-9 A-0.4 OHM TO-220FP N-CHANNEL MDMESH II POWER MOSFET Power Field-Effect Transistor, 9A I(D), 500V, 0.47ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
STF11NM50N
|
Avnet Silica | Trans MOSFET N-CH 500V 8.5A 3-Pin(3+Tab) TO-220FP Tube (Alt: STF11NM50N) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF11NM50N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF11NM50N
STMicroelectronics
N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.47 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STF11NM50N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF11NM50N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF18N60M2(045Y) | N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP narrow leads package | STMicroelectronics | STF11NM50N vs STF18N60M2(045Y) |
STF12NK60Z | N-channel 600 V, 0.53 Ohm, 10 A Zener-protected SuperMESH(TM)2 Power MOSFET in a TO-220FP package | STMicroelectronics | STF11NM50N vs STF12NK60Z |
STF19NM50N | N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220FP | STMicroelectronics | STF11NM50N vs STF19NM50N |
STF6NM60N | 4.6A, 600V, 0.92ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, TO-220FP, 3 PIN | STMicroelectronics | STF11NM50N vs STF6NM60N |
STF10N60M2 | N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in TO-220FP package | STMicroelectronics | STF11NM50N vs STF10N60M2 |
STF10N62K3 | N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package | STMicroelectronics | STF11NM50N vs STF10N62K3 |
STF18N60M2 | N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP package | STMicroelectronics | STF11NM50N vs STF18N60M2 |
STF10NM50N | 7A, 500V, 0.63ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STF11NM50N vs STF10NM50N |
STF5N52K3 | N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package | STMicroelectronics | STF11NM50N vs STF5N52K3 |