-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220FP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3383
|
Newark | Mosfet Transistor, N Channel, 14 A, 500 V, 0.2 Ohm, 10 V, 3 V Rohs Compliant: Yes |Stmicroelectronics STF19NM50N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $3.8300 | Buy Now |
DISTI #
71R6997
|
Newark | Mosfet, N Ch, 500V, 14A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:14A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STF19NM50N Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 | Buy Now |
DISTI #
497-12572-5-ND
|
DigiKey | MOSFET N-CH 500V 14A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
982 In Stock |
|
$2.0495 / $3.0800 | Buy Now |
DISTI #
STF19NM50N
|
Avnet Americas | Trans MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF19NM50N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1397 / $2.4348 | Buy Now |
DISTI #
511-STF19NM50N
|
Mouser Electronics | MOSFET POWER MOSFET N-CH 500V RoHS: Compliant | 828 |
|
$2.0400 / $3.0800 | Buy Now |
|
STMicroelectronics | N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220FP RoHS: Compliant Min Qty: 1 | 828 |
|
$2.0100 / $3.0200 | Buy Now |
|
Future Electronics | N-Channel 500 V 250 mOhm MDmesh™ II Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.0000 / $2.2000 | Buy Now |
|
Future Electronics | N-Channel 500 V 250 mOhm MDmesh™ II Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.0000 / $2.2000 | Buy Now |
DISTI #
70374008
|
Verical | Trans MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 50 Package Multiple: 50 Date Code: 2336 | Americas - 72950 |
|
$1.5289 / $1.7340 | Buy Now |
DISTI #
STF19NM50N
|
TME | Transistor: N-MOSFET, MDmesh™ ||, unipolar, 500V, 10A, Idm: 56A Min Qty: 1 | 0 |
|
$0.9200 / $1.2700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF19NM50N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF19NM50N
STMicroelectronics
N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220FP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 208 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STF19NM50N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF19NM50N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF18N60M2(045Y) | N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP narrow leads package | STMicroelectronics | STF19NM50N vs STF18N60M2(045Y) |
STF12NK60Z | N-channel 600 V, 0.53 Ohm, 10 A Zener-protected SuperMESH(TM)2 Power MOSFET in a TO-220FP package | STMicroelectronics | STF19NM50N vs STF12NK60Z |
STF11NM50N | N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a TO-220FP package | STMicroelectronics | STF19NM50N vs STF11NM50N |
STF6NM60N | 4.6A, 600V, 0.92ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, TO-220FP, 3 PIN | STMicroelectronics | STF19NM50N vs STF6NM60N |
STF10N60M2 | N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in TO-220FP package | STMicroelectronics | STF19NM50N vs STF10N60M2 |
STF10N62K3 | N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package | STMicroelectronics | STF19NM50N vs STF10N62K3 |
STF18N60M2 | N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP package | STMicroelectronics | STF19NM50N vs STF18N60M2 |
STF10NM50N | 7A, 500V, 0.63ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STF19NM50N vs STF10NM50N |
STF5N52K3 | N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package | STMicroelectronics | STF19NM50N vs STF5N52K3 |