-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 3.8 Ohm typ., 2.5 A SuperMESH Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3543
|
Newark | Mosfet, N, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:2.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V, Power Dissipation:25W Rohs Compliant: Yes |Stmicroelectronics STF3NK80Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7580 / $2.0900 | Buy Now |
DISTI #
497-4342-5-ND
|
DigiKey | MOSFET N-CH 800V 2.5A TO220FP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
5924 In Stock |
|
$0.8893 / $2.1200 | Buy Now |
DISTI #
STF3NK80Z
|
Avnet Americas | Trans MOSFET N-CH 800V 2.5A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF3NK80Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 2000 |
|
$0.6328 / $0.7201 | Buy Now |
DISTI #
511-STF3NK80Z
|
Mouser Electronics | MOSFET N-Ch 800 Volt 2.5Amp Zener SuperMESH RoHS: Compliant | 1264 |
|
$0.8690 / $2.0100 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 3.6 Ohm typ., 2.5 A SuperMESH Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 1264 |
|
$1.0300 / $1.9700 | Buy Now |
|
Future Electronics | N-Channel 800 V 4.5 Ω SuperMESH™ Power MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8500 / $1.0200 | Buy Now |
|
Future Electronics | N-Channel 800 V 4.5 Ω SuperMESH™ Power MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8500 / $1.0200 | Buy Now |
|
Future Electronics | N-Channel 800 V 4.5 Ω SuperMESH™ Power MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8500 / $0.9350 | Buy Now |
DISTI #
STF3NK80Z
|
Avnet Americas | Trans MOSFET N-CH 800V 2.5A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF3NK80Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 2000 |
|
$0.6328 / $0.7201 | Buy Now |
DISTI #
STF3NK80Z
|
TME | Transistor: N-MOSFET, unipolar, 800V, 1.57A, 25W, TO220FP Min Qty: 1 | 221 |
|
$0.7500 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF3NK80Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF3NK80Z
STMicroelectronics
N-channel 800 V, 3.8 Ohm typ., 2.5 A SuperMESH Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 170 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 4.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STF3NK80Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF3NK80Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP4NC60FP | 4.2A, 600V, 2.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STF3NK80Z vs STP4NC60FP |
STP4NK80ZFP | N-channel 800 V, 2.7 Ohm typ., 3 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STF3NK80Z vs STP4NK80ZFP |
STP4NC50FP | 3.5A, 500V, 2.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STF3NK80Z vs STP4NC50FP |
STP12NM50FDFP | 12A, 500V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STF3NK80Z vs STP12NM50FDFP |
NDF03N60ZH | Power MOSFET 600V 3A 3.6 Ohm Single N-Channel TO-220FP Optimized, TO-220 FULLPACK, 3-LEAD, 50-TUBE | onsemi | STF3NK80Z vs NDF03N60ZH |
STP14NF12FP | N-Channel 120V - 0.16Ohm - 14A - TO-220FP LOOhm GATE CHARGE StripFET(TM) POWER MOSFET | STMicroelectronics | STF3NK80Z vs STP14NF12FP |
STP9NC65FP | 8A, 650V, 0.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STF3NK80Z vs STP9NC65FP |
STP5NK80ZFP-H | 4.3A, 800V, 2.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STF3NK80Z vs STP5NK80ZFP-H |
STP4NK50ZFP | 3A, 500V, 2.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STF3NK80Z vs STP4NK50ZFP |
STP5NC70ZFP | 4.6A, 700V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STF3NK80Z vs STP5NC70ZFP |