Part Details for SSL025PC2DC006N by TE Connectivity
Overview of SSL025PC2DC006N by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL025PC2DC006N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL025PC2DC006N-ND
|
DigiKey | CONN D-TYPE PLUG 25POS Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Nanominiature DUALOBE® (Shrouded) Connectors & Jumper Assemblies RoHS: Compliant | 0 |
|
$153.1100 / $285.0700 | Buy Now |
|
Master Electronics | Nanominiature DUALOBE® (Shrouded) Connectors & Jumper Assemblies RoHS: Compliant | 0 |
|
$153.1100 / $285.0700 | Buy Now |
Part Details for SSL025PC2DC006N
SSL025PC2DC006N CAD Models
SSL025PC2DC006N Part Data Attributes:
|
SSL025PC2DC006N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSL025PC2DC006N
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 25 | |
Wire Size-Max | 30 AWG |
Alternate Parts for SSL025PC2DC006N
This table gives cross-reference parts and alternative options found for SSL025PC2DC006N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL025PC2DC006N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1589788-4 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSL025PC2DC006N vs 7-1589788-4 |
SSM025PC2DC036N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSL025PC2DC006N vs SSM025PC2DC036N |
5-1589788-2 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSL025PC2DC006N vs 5-1589788-2 |
1-1589788-4 | D Nanominiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | SSL025PC2DC006N vs 1-1589788-4 |
1589474-7 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSL025PC2DC006N vs 1589474-7 |
8-1589473-0 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSL025PC2DC006N vs 8-1589473-0 |
6-1589456-9 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSL025PC2DC006N vs 6-1589456-9 |
4-1589472-3 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSL025PC2DC006N vs 4-1589472-3 |
SSM025PC4DX015N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSL025PC2DC006N vs SSM025PC4DX015N |
STM025PC2DCC40N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSL025PC2DC006N vs STM025PC2DCC40N |