There are no models available for this part yet.
Overview of SZBZX84C12LT1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SZBZX84C12LT1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK2775
|
Newark | Szbzx84C12Lt1, Zener Diodes |Onsemi SZBZX84C12LT1 RoHS: Not Compliant Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now | |
DISTI #
2156-SZBZX84C12LT1-ND
|
DigiKey | DIODE ZENER Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
54000 In Stock |
|
$0.0600 | Buy Now | |
DISTI #
SZBZX84C12LT1
|
Avnet Americas | Diode Zener Single 12V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C12LT1) RoHS: Not Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 54000 Partner Stock |
|
$0.0484 / $0.0577 | Buy Now | |
Rochester Electronics | SZBZX84C12 - Zener Diode, 12V, 5.39%, 0.225W, Bidirectional, TO-236AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 54000 |
|
$0.0484 / $0.0569 | Buy Now | ||
ComSIT USA | 225 MILLI WATT ZENER VOLTAGE REGULATOR Zener Diode, 12V V(Z), 5.39%, 0.225W, Silicon, Bidirectional, TO-236AB RoHS: Not Compliant |
|
|
RFQ |
CAD Models for SZBZX84C12LT1 by onsemi
Part Data Attributes for SZBZX84C12LT1 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-23
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Reference Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5.39%
|
Working Test Current
|
5 mA
|
Alternate Parts for SZBZX84C12LT1
This table gives cross-reference parts and alternative options found for SZBZX84C12LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C12LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C12L | 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | SZBZX84C12LT1 vs BZX84C12L |
BZX84-C12 | DIODE 12 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | SZBZX84C12LT1 vs BZX84-C12 |
933137480235 | 12.05V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | SZBZX84C12LT1 vs 933137480235 |
BZX84C12L99Z | 12V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Texas Instruments | SZBZX84C12LT1 vs BZX84C12L99Z |
933137480215 | 12.05V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | SZBZX84C12LT1 vs 933137480215 |
BZX84-C12,215 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | SZBZX84C12LT1 vs BZX84-C12,215 |
BZX84C12TC | Zener Diode, 12V V(Z), 5%, 0.33W, Silicon, Unidirectional, | Zetex / Diodes Inc | SZBZX84C12LT1 vs BZX84C12TC |
BZX84C12 | Zener Diode, 12V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | SZBZX84C12LT1 vs BZX84C12 |
BZX84C12L | Zener Diode, 12V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | SZBZX84C12LT1 vs BZX84C12L |
BZX84-C12 | Zener Diode, 0.35W, Silicon, Unidirectional, | Microsemi Corporation | SZBZX84C12LT1 vs BZX84-C12 |
Related Parts for SZBZX84C12LT1
-
SZBZX84C12LT1GZener Diodes
-
SS33Rectifier Diodes
-
SZESD8472MUT5GTransient Suppressors
-
C1210C225K1RACAUTOFixed Capacitors
-
SBC846BWT1GSmall Signal Bipolar Transistors
-
STM32L071V8T6Microcontrollers
-
TC1017R-3.2VLTTRLinear Regulator ICs
-
SZL-WL-ASnap Acting/Limit Switches
-
SUCS101212BPPower Supply Modules