Part Details for T491R475M010AN by KEMET Corporation
Overview of T491R475M010AN by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491R475M010AN
T491R475M010AN CAD Models
T491R475M010AN Part Data Attributes
|
T491R475M010AN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491R475M010AN
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.2 mm | |
Length | 2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Width | 1.3 mm |
Alternate Parts for T491R475M010AN
This table gives cross-reference parts and alternative options found for T491R475M010AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491R475M010AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMIA475RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | T491R475M010AN vs TCMIA475RT |
T491R475M010AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R475M010AN vs T491R475M010AMAUTO7280 |
T491R475M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R475M010AN vs T491R475M010AHAUTO7280 |
T494R475M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R475M010AN vs T494R475M010AHAUTO |
T452P14751AMAP | CAP,TANTALUM / TA2O5,4.7UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T491R475M010AN vs T452P14751AMAP |
TAJR475M010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491R475M010AN vs TAJR475M010YNJ |
T491R475M010AM7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R475M010AN vs T491R475M010AM7280 |
TAJR475M010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | T491R475M010AN vs TAJR475M010A |
TMCP1A475MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | T491R475M010AN vs TMCP1A475MTR2F |
T494R475M010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R475M010AN vs T494R475M010ATAUTO |