-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74-T50D337M6R3C0025
|
Mouser Electronics | Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 25 Max. ESR RoHS: Compliant | 928 |
|
$0.6530 / $1.3100 | Buy Now |
|
Future Electronics | Tantalum Capacitors polymer 337 20% 6.3v case d RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 500Reel |
|
$0.6450 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T50D337M6R3C0025
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T50D337M6R3C0025
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.2079 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T50D337M6R3C0025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T50D337M6R3C0025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T525D337M006AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T50D337M6R3C0025 vs T525D337M006AHE025C-7280 |
T598D337M006AHE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T50D337M6R3C0025 vs T598D337M006AHE040 |
T530D337M006AH4095 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T50D337M6R3C0025 vs T530D337M006AH4095 |
T530D337M006ASE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T50D337M6R3C0025 vs T530D337M006ASE006 |
T598D337M006AHE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T50D337M6R3C0025 vs T598D337M006AHE080 |
T525D337M006ATE025C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T50D337M6R3C0025 vs T525D337M006ATE025C-7280 |
T51D337M6R3C0040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T50D337M6R3C0025 vs T51D337M6R3C0040 |
04051-023MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T50D337M6R3C0025 vs 04051-023MZ |
T525D337M006AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T50D337M6R3C0025 vs T525D337M006AHE040C-7280 |
T598D337M006AHS080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T50D337M6R3C0025 vs T598D337M006AHS080 |