-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0225
|
Newark | Cap, 100Uf, 6.3V, Tant, Polymer, Case B Rohs Compliant: Yes |Kemet T591B107M006ATE055 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40 |
|
$0.5960 / $1.0300 | Buy Now |
DISTI #
83AH3888
|
Newark | Cap, 100Uf, 6.3V, Tant, Polymer, Case B, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B, Esr:0.055Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mmrohs Compliant: Yes |Kemet T591B107M006ATE055 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.4240 | Buy Now |
DISTI #
399-T591B107M006ATE055TR-ND
|
DigiKey | CAP TANT POLY 100UF 6.3V 1411 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3818 | Buy Now |
DISTI #
80-T591B107M006ATE55
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=55mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.3580 / $0.3810 | Order Now |
DISTI #
T591B107M006ATE055
|
TTI | Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=55mOhms AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3430 / $0.3770 | Buy Now |
DISTI #
T591B107M006ATE055
|
TME | Capacitor: tantalum-polymer, low ESR, 100uF, 6.3VDC, 1311, SMD Min Qty: 1 | 4 |
|
$0.3810 / $1.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T591B107M006ATE055
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T591B107M006ATE055
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 392.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T591B107M006ATE055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T591B107M006ATE055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T598B107M006ATE055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T591B107M006ATE055 vs T598B107M006ATE055 |
T598B107M006AHS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T591B107M006ATE055 vs T598B107M006AHS070 |
T591B107M006ATE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T591B107M006ATE055 vs T591B107M006ATE045 |
T598B107M006AHS045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T591B107M006ATE055 vs T598B107M006AHS045 |
T598B107M006ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T591B107M006ATE055 vs T598B107M006ATE070 |
T598B107M006AHE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T591B107M006ATE055 vs T598B107M006AHE045 |
T598B107M006AHE055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T591B107M006ATE055 vs T598B107M006AHE055 |
6TLE100MZB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | T591B107M006ATE055 vs 6TLE100MZB |