-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-W stereo, 10- to 26-V supply, PWM input Class-D audio amplifier 56-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TAS5602DCAR-ND
|
DigiKey | IC AMP D DUAL/QUAD 20W 56HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2263 In Stock |
|
$3.0800 | Buy Now |
DISTI #
296-23533-1-ND
|
DigiKey | IC AMP D DUAL/QUAD 20W 56HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8612 / $5.7000 | Buy Now |
DISTI #
595-TAS5602DCAR
|
Mouser Electronics | Audio Amplifiers 20W Stereo Dig Amp Pwr Stage RoHS: Compliant | 1920 |
|
$2.8600 / $5.6900 | Buy Now |
|
Bristol Electronics | 1463 |
|
RFQ | ||
|
Quest Components | AUDIO AMPLIFIER, 20W, 2 CHANNEL(S), 1 FUNC, CMOS, PDSO56 | 43 |
|
$3.0726 / $4.6089 | Buy Now |
|
Rochester Electronics | TAS5602 20-W Stereo Digital Amplifier Power Stage with Feedback RoHS: Compliant Status: Active Min Qty: 1 | 2263 |
|
$2.6400 / $3.1100 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 20W D 56TSSOP | 14000 |
|
RFQ | |
|
ComSIT USA | 20 WATT STEREO DIGITAL AMPLIFIER POWER STAGE 20W, 2 Channel(s), 1 Func, CMOS, PDSO56 RoHS: Compliant | Europe - 775 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5602DCAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5602DCAR
Texas Instruments
20-W stereo, 10- to 26-V supply, PWM input Class-D audio amplifier 56-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TAS5602DCAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5602DCAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5602DCAG4 | 20-W Stereo Digital Amplifier Power Stage with Feedback 56-HTSSOP -40 to 85 | Texas Instruments | TAS5602DCAR vs TAS5602DCAG4 |
TAS5602DCA | 20-W stereo, 10- to 26-V supply, PWM input Class-D audio amplifier 56-HTSSOP -40 to 85 | Texas Instruments | TAS5602DCAR vs TAS5602DCA |