Part Details for TAZG106J025CRST0000 by Kyocera AVX Components
Overview of TAZG106J025CRST0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG106J025CRST0000
TAZG106J025CRST0000 CAD Models
TAZG106J025CRST0000 Part Data Attributes:
|
TAZG106J025CRST0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG106J025CRST0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Manufacturer Series | TAZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 270 mA | |
Series | TAZ | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG106J025CRST0000
This table gives cross-reference parts and alternative options found for TAZG106J025CRST0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG106J025CRST0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG106J025CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106J025CRST0000 vs TAZG106J025CSLB9000 |
TAZG106J025CSST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106J025CRST0000 vs TAZG106J025CSST0H24 |
TAZG106J025CSLB9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106J025CRST0000 vs TAZG106J025CSLB9800 |
TAZG106J025CWST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106J025CRST0000 vs TAZG106J025CWST0700 |
CWR29KC106JCGCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG106J025CRST0000 vs CWR29KC106JCGCBULK |
TAZG106J025CSST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106J025CRST0000 vs TAZG106J025CSST0000 |
TAZG106J025CBST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106J025CRST0000 vs TAZG106J025CBST0023 |
TAZG106J025CRLC9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106J025CRST0000 vs TAZG106J025CRLC9800 |
TAZG106J025CSST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106J025CRST0000 vs TAZG106J025CSST0923 |
TAZG106J025CRLD9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106J025CRST0000 vs TAZG106J025CRLD9900 |