Filter Your Search
1 - 1 of 1 results
|
TAZG106J025CRST0000
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 10 µF | 25 V | 270 mA | 5 % | 2611 | 1.4 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAZ | 3 µA | TAZ | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2611 | not_compliant | EAR99 | 8532.21.00.50 |