Part Details for TB2.2/35K1LF by Nemco Electronics Corporation
Overview of TB2.2/35K1LF by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB2.2/35K1LF
TB2.2/35K1LF CAD Models
TB2.2/35K1LF Part Data Attributes:
|
TB2.2/35K1LF
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TB2.2/35K1LF
Nemco Electronics Corporation
CAP,TANTALUM / TA2O5,2.2UF,35VDC,10% -TOL,10% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Manufacturer Series | TB(KTOL,35V) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | TB(K TOL,35V) | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm |
Alternate Parts for TB2.2/35K1LF
This table gives cross-reference parts and alternative options found for TB2.2/35K1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB2.2/35K1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP225K035SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB2.2/35K1LF vs TEP225K035SRW |
TEP225K035SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB2.2/35K1LF vs TEP225K035SRS |
TEP225K035BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB2.2/35K1LF vs TEP225K035BRS |
TAP225K035DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB2.2/35K1LF vs TAP225K035DTS |
NDTM225K35F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT | NIC Components Corp | TB2.2/35K1LF vs NDTM225K35F1 |
NDTM225K35F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TB2.2/35K1LF vs NDTM225K35F2TRF |
NDTM225K35F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TB2.2/35K1LF vs NDTM225K35F1TB |
NDTM225K35F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TB2.2/35K1LF vs NDTM225K35F2F |
TEP225K035SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB2.2/35K1LF vs TEP225K035SCS |
NDTM225K35F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TB2.2/35K1LF vs NDTM225K35F1TR |