Part Details for TEP225K035BRS by Kyocera AVX Components
Overview of TEP225K035BRS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEP225K035BRS
TEP225K035BRS CAD Models
TEP225K035BRS Part Data Attributes
|
TEP225K035BRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TEP225K035BRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TEP225K035BRS
This table gives cross-reference parts and alternative options found for TEP225K035BRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP225K035BRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP225K035DTS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TEP225K035BRS vs TEP225K035DTS |
TB2.2/35K1LF | CAP,TANTALUM / TA2O5,2.2UF,35VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TEP225K035BRS vs TB2.2/35K1LF |
TEP225K035SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP225K035BRS vs TEP225K035SRW |
NDTM225K35F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT | NIC Components Corp | TEP225K035BRS vs NDTM225K35F1 |
TEP225K035SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP225K035BRS vs TEP225K035SRS |
TAP225K035DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP225K035BRS vs TAP225K035DTS |
TEP225K035DTW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TEP225K035BRS vs TEP225K035DTW |
NDTM225K35F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TEP225K035BRS vs NDTM225K35F1TB |
NDTM225K35F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TEP225K035BRS vs NDTM225K35F2TBF |
NDTM225K35F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TEP225K035BRS vs NDTM225K35F1TR |