Part Details for TBF22-13PS by ITT Interconnect Solutions
Overview of TBF22-13PS by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBF22-13PS
TBF22-13PS CAD Models
TBF22-13PS Part Data Attributes
|
TBF22-13PS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF22-13PS
ITT Interconnect Solutions
Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 5 |
Alternate Parts for TBF22-13PS
This table gives cross-reference parts and alternative options found for TBF22-13PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF22-13PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBF-18-29PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF22-13PS vs TBF-18-29PS |
TBF16S-8PSX | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF22-13PS vs TBF16S-8PSX |
TBF24-12PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF22-13PS vs TBF24-12PS |
TBF14S-5PSX | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF22-13PS vs TBF14S-5PSX |
TBF16S-8PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF22-13PS vs TBF16S-8PS |
PTB-14-5PSW | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | TBF22-13PS vs PTB-14-5PSW |
TBF-18-11PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF22-13PS vs TBF-18-11PS |
TBF32-1PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF22-13PS vs TBF32-1PS |
TBF14S-5PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF22-13PS vs TBF14S-5PS |
PTB-14-5PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF22-13PS vs PTB-14-5PS |