Part Details for TBF24-12PS by ITT Interconnect Solutions
Overview of TBF24-12PS by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBF24-12PS
TBF24-12PS CAD Models
TBF24-12PS Part Data Attributes:
|
TBF24-12PS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF24-12PS
ITT Interconnect Solutions
Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 5 |
Alternate Parts for TBF24-12PS
This table gives cross-reference parts and alternative options found for TBF24-12PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF24-12PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTB-10-5PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | TBF24-12PS vs PTB-10-5PS |
TBF16S-8PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF24-12PS vs TBF16S-8PS |
TBF-24-79PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF24-12PS vs TBF-24-79PS |
TBF-22-12PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF24-12PS vs TBF-22-12PS |
SPB-14-5PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF24-12PS vs SPB-14-5PS |
TBF22-12PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF24-12PS vs TBF22-12PS |
TBF22-13PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF24-12PS vs TBF22-13PS |
TBF-18-11PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF24-12PS vs TBF-18-11PS |
TBF-18-29PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF24-12PS vs TBF-18-29PS |
TBF-14S-5PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF24-12PS vs TBF-14S-5PS |