Part Details for TBJA225K006CBLT0H24 by Kyocera AVX Components
Overview of TBJA225K006CBLT0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225K006CBLT0H24
TBJA225K006CBLT0H24 CAD Models
TBJA225K006CBLT0H24 Part Data Attributes:
|
TBJA225K006CBLT0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225K006CBLT0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225K006CBLT0H24
This table gives cross-reference parts and alternative options found for TBJA225K006CBLT0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K006CBLT0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225K006CBLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225K006CBLT0H24 vs TBJA225K006CBLT0045 |
CWR11DB225KCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225K006CBLT0H24 vs CWR11DB225KCCBULK |
TBJA225K006CSLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225K006CBLT0H24 vs TBJA225K006CSLT0H24 |
TBJA225K006CSST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225K006CBLT0H24 vs TBJA225K006CSST0824 |
TBJA225K006CWLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225K006CBLT0H24 vs TBJA225K006CWLT0045 |
TBJA225K006CRST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225K006CBLT0H24 vs TBJA225K006CRST0800 |
TBJA225K006CRLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225K006CBLT0H24 vs TBJA225K006CRLT0723 |
TBJA225K006CWST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225K006CBLT0H24 vs TBJA225K006CWST0824 |
CWR11DB225KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225K006CBLT0H24 vs CWR11DB225KZCTR13 |
CWR11DB225KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225K006CBLT0H24 vs CWR11DB225KZABULK |