Part Details for TBJD155K050CBLT0900 by Kyocera AVX Components
Overview of TBJD155K050CBLT0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD155K050CBLT0900
TBJD155K050CBLT0900 CAD Models
TBJD155K050CBLT0900 Part Data Attributes
|
TBJD155K050CBLT0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD155K050CBLT0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD155K050CBLT0900
This table gives cross-reference parts and alternative options found for TBJD155K050CBLT0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD155K050CBLT0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD155K050CBST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | TBJD155K050CBLT0900 vs TBJD155K050CBST0824 |
TBJD155K050CRLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | TBJD155K050CBLT0900 vs TBJD155K050CRLT0900 |
TBJD155K050CBST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | TBJD155K050CBLT0900 vs TBJD155K050CBST0900 |
TBJD155K050CWST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | TBJD155K050CBLT0900 vs TBJD155K050CWST0H24 |
TBJD155K050CWST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | TBJD155K050CBLT0900 vs TBJD155K050CWST0023 |
B45198E7155K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD155K050CBLT0900 vs B45198E7155K409 |
TBJD155K050CRST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | TBJD155K050CBLT0900 vs TBJD155K050CRST0H00 |
TBJD155K050CSST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | TBJD155K050CBLT0900 vs TBJD155K050CSST0700 |
TBJD155K050CBST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | TBJD155K050CBLT0900 vs TBJD155K050CBST0723 |
TBJD155K050CWLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | TBJD155K050CBLT0900 vs TBJD155K050CWLT0023 |