Part Details for TBWD156M020CRLZ0945 by Kyocera AVX Components
Overview of TBWD156M020CRLZ0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD156M020CRLZ0945
TBWD156M020CRLZ0945 CAD Models
TBWD156M020CRLZ0945 Part Data Attributes:
|
TBWD156M020CRLZ0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD156M020CRLZ0945
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD156M020CRLZ0945
This table gives cross-reference parts and alternative options found for TBWD156M020CRLZ0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD156M020CRLZ0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD156M020LWLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD156M020CRLZ0945 vs TBWD156M020LWLB0023 |
TBWD156M020LSLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD156M020CRLZ0945 vs TBWD156M020LSLB0945 |
TBWD156M020LWLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD156M020CRLZ0945 vs TBWD156M020LWLZ0924 |
TBWD156M020CWLC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD156M020CRLZ0945 vs TBWD156M020CWLC0823 |
TBWD156M020CWSZ0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD156M020CRLZ0945 vs TBWD156M020CWSZ0H23 |
TBWD156M020LRLB9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD156M020CRLZ0945 vs TBWD156M020LRLB9045 |
TBWD156M020CSSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD156M020CRLZ0945 vs TBWD156M020CSSB0945 |
TBWD156M020CRSB0723 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD156M020CRLZ0945 vs TBWD156M020CRSB0723 |
TBWD156M020LBLC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD156M020CRLZ0945 vs TBWD156M020LBLC0845 |
TBWD156M020LBSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD156M020CRLZ0945 vs TBWD156M020LBSZ0845 |