Part Details for TC1250A1053T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC1250A1053T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1250A1053T5E
TC1250A1053T5E CAD Models
TC1250A1053T5E Part Data Attributes
|
TC1250A1053T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC1250A1053T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TC1250A1053T5E
This table gives cross-reference parts and alternative options found for TC1250A1053T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1250A1053T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2512A105KC | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | TC1250A1053T5E vs CPF2512A105KC |
CAR2512105KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | TC1250A1053T5E vs CAR2512105KOHMS0.1%50PPM |
RN25A1053CT1-50 | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | TC1250A1053T5E vs RN25A1053CT1-50 |
RN25B1053CT1-50 | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | TC1250A1053T5E vs RN25B1053CT1-50 |
RN25A1053CT4-50 | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | TC1250A1053T5E vs RN25A1053CT4-50 |
AR12APC2U1053N | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1250A1053T5E vs AR12APC2U1053N |
RN73G3A1053B | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | TC1250A1053T5E vs RN73G3A1053B |
TC1250A1053E4E | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1250A1053T5E vs TC1250A1053E4E |
RN25B1053CT4-50 | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | TC1250A1053T5E vs RN25B1053CT4-50 |
AR12ATRC2U1053N | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1250A1053T5E vs AR12ATRC2U1053N |