Part Details for TC4421ESM713G by Microchip Technology Inc
Overview of TC4421ESM713G by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TC4421ESM713G
TC4421ESM713G CAD Models
TC4421ESM713G Part Data Attributes:
|
TC4421ESM713G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4421ESM713G
Microchip Technology Inc
9 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.08 µs | |
Width | 5.21 mm |
Alternate Parts for TC4421ESM713G
This table gives cross-reference parts and alternative options found for TC4421ESM713G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4421ESM713G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4421ESM713 | 9 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | TC4421ESM713G vs TC4421ESM713 |
TC4421VSM | 9 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | TC4421ESM713G vs TC4421VSM |
TC4421VSM713 | 9 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | TC4421ESM713G vs TC4421VSM713 |
TC4421VSM713G | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4421ESM713G vs TC4421VSM713G |