Part Details for TC4422CAT by Teledyne Technologies Inc
Overview of TC4422CAT by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TC4422CAT
TC4422CAT CAD Models
TC4422CAT Part Data Attributes
|
TC4422CAT
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC4422CAT
Teledyne Technologies Inc
Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PSFM5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.08 µs |
Alternate Parts for TC4422CAT
This table gives cross-reference parts and alternative options found for TC4422CAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4422CAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4422AVAT | 10 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | TC4422CAT vs TC4422AVAT |
TC4422CATG | 9 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, TO-220, 5 PIN | Microchip Technology Inc | TC4422CAT vs TC4422CATG |
TC4422VAT | 9 A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC4422CAT vs TC4422VAT |
TC4422EAT | 9 A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC4422CAT vs TC4422EAT |
NCP4422TG | 9A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN | onsemi | TC4422CAT vs NCP4422TG |
TC4422CAT | 9 A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC4422CAT vs TC4422CAT |