Part Details for TC74HC373AP by Toshiba America Electronic Components
Overview of TC74HC373AP by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC373AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC74HC373AP
|
Avnet Americas | Octal D-Type Latch (3-State), VCC=2 to 6V, tpd/tpz=11ns(typ.) - Rail/Tube (Alt: TC74HC373AP) RoHS: Not Compliant Min Qty: 680 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | 273 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | 124 |
|
$1.1750 / $2.3500 | Buy Now |
DISTI #
TC74HC373AP
|
Avnet Americas | Octal D-Type Latch (3-State), VCC=2 to 6V, tpd/tpz=11ns(typ.) - Rail/Tube (Alt: TC74HC373AP) RoHS: Not Compliant Min Qty: 680 Package Multiple: 20 Container: Tube | 0 |
|
RFQ |
Part Details for TC74HC373AP
TC74HC373AP CAD Models
TC74HC373AP Part Data Attributes:
|
TC74HC373AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC373AP
Toshiba America Electronic Components
IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.6 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74HC373AP
This table gives cross-reference parts and alternative options found for TC74HC373AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC373AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC373N | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | TC74HC373AP vs MC74HC373N |
MM74HC373J | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | TC74HC373AP vs MM74HC373J |
M54HC373D | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | TC74HC373AP vs M54HC373D |
8407201RA | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | TC74HC373AP vs 8407201RA |
8407201RX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Harris Semiconductor | TC74HC373AP vs 8407201RX |
MC54HC373AJ | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | TC74HC373AP vs MC54HC373AJ |
5962-8407201VRX | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | TC74HC373AP vs 5962-8407201VRX |
8407201RAS2035 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | TC74HC373AP vs 8407201RAS2035 |
MC74HC373N | Bus Driver | National Semiconductor Corporation | TC74HC373AP vs MC74HC373N |
HCS373DMSR | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | TC74HC373AP vs HCS373DMSR |