-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6597
|
Newark | Dc To Dc Converter Rohs Compliant: Yes |Microchip TC7660HCPA Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
TC7660HCPA-ND
|
DigiKey | IC REG CHARGE PUMP INV 20MA 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
275 In Stock |
|
$1.0900 / $1.4000 | Buy Now |
DISTI #
TC7660HCPA
|
Avnet Americas | Charge Pump INV -10V to -1.5V 20mA 8-Pin PDIP Tube - Rail/Tube (Alt: TC7660HCPA) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0900 / $1.4000 | Buy Now |
DISTI #
579-TC7660HCPA
|
Mouser Electronics | Switching Voltage Regulators High Frequency RoHS: Compliant | 1426 |
|
$1.0900 / $1.4000 | Buy Now |
DISTI #
V36:1790_06515512
|
Arrow Electronics | Charge Pump INV -1.5V to -10V 20mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2311 | Americas - 180 |
|
$0.9983 / $1.3782 | Buy Now |
DISTI #
E54:1762_00186745
|
Arrow Electronics | Charge Pump INV -1.5V to -10V 20mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 6 Weeks Date Code: 2311 | Europe - 120 |
|
$0.8146 | Buy Now |
DISTI #
TC7660HCPA
|
Microchip Technology Inc | Hi-Freq DC-DC Converter, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
3660 Alternates Available |
|
$0.8100 / $1.4000 | Buy Now |
DISTI #
70451939
|
RS | Hi-Freq DC-DC Converter8 PDIP .300in TUBE | Microchip Technology Inc. TC7660HCPA RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$1.0700 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Charge Pump INV -1.5V to -10V 20mA 8-Pin PDIP Tube RoHS: Compliant | 4080 Factory Stock |
|
$0.6050 / $0.7590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7660HCPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7660HCPA
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | -10 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC7660HCPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7660HCPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7660HCPAG | SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC7660HCPA vs TC7660HCPAG |
TC7660HEPAG | SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC7660HCPA vs TC7660HEPAG |