Part Details for TK150F04K3 by Toshiba America Electronic Components
Overview of TK150F04K3 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TK150F04K3
TK150F04K3 CAD Models
TK150F04K3 Part Data Attributes:
|
TK150F04K3
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK150F04K3
Toshiba America Electronic Components
TRANSISTOR 150 A, 40 V, 0.0021 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 2-10W1A, 3 PIN, FET General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 234 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.0021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 450 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TK150F04K3
This table gives cross-reference parts and alternative options found for TK150F04K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK150F04K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB160N04S4-02D | Power Field-Effect Transistor, 160A I(D), 40V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, GREEN, PLASTIC PACKAGE-7 | Infineon Technologies AG | TK150F04K3 vs IPB160N04S4-02D |
IPB160N04S3-H2 | Power Field-Effect Transistor, 160A I(D), 40V, 0.0021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, GREEN, PLASTIC PACKAGE-7 | Infineon Technologies AG | TK150F04K3 vs IPB160N04S3-H2 |
NP160N04TUJ-E2-AY | Power MOSFETs for Automotive, MP-25ZT, /Embossed Tape | Renesas Electronics Corporation | TK150F04K3 vs NP160N04TUJ-E2-AY |
IPB160N04S402DXTMA1 | Power Field-Effect Transistor, 160A I(D), 40V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, GREEN, PLASTIC PACKAGE-7/6 | Infineon Technologies AG | TK150F04K3 vs IPB160N04S402DXTMA1 |
IPB160N04S3H2ATMA1 | Power Field-Effect Transistor, 160A I(D), 40V, 0.0021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, GREEN, PLASTIC PACKAGE-7/6 | Infineon Technologies AG | TK150F04K3 vs IPB160N04S3H2ATMA1 |