Part Details for TL594Y by Texas Instruments
Overview of TL594Y by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for TL594Y
TL594Y CAD Models
TL594Y Part Data Attributes:
|
TL594Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL594Y
Texas Instruments
0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, UUC, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for TL594Y
This table gives cross-reference parts and alternative options found for TL594Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL594Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494CNSE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | TL594Y vs TL494CNSE4 |
TL494CPW | 40V, 0.2A 300KHz PWM controller 16-TSSOP 0 to 70 | Texas Instruments | TL594Y vs TL494CPW |
TL598MFKB | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | TL594Y vs TL598MFKB |
TL494CPWE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TL594Y vs TL494CPWE4 |
KIA494AP | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, DIP-16 | KEC | TL594Y vs KIA494AP |
TL494CPWG4 | 40V, 0.2A 300KHz PWM controller 16-TSSOP 0 to 70 | Texas Instruments | TL594Y vs TL494CPWG4 |
TL494MJ883B | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | TL594Y vs TL494MJ883B |
TL598CDRE4 | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | TL594Y vs TL598CDRE4 |
TL598DR | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16 | Texas Instruments | TL594Y vs TL598DR |
TL494CNSRG4 | 40V, 0.2A 300KHz PWM controller 16-SO 0 to 70 | Texas Instruments | TL594Y vs TL494CNSRG4 |