-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Supply-voltage supervisor & precision voltage detector 3-TO-92 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL7757ILPE3-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3514 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-50331-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1895 In Stock |
|
$0.4121 / $0.9100 | Buy Now |
|
Rochester Electronics | TL7757 Supply-Voltage Supervisor And Precision Voltage Detector RoHS: Compliant Status: Obsolete Min Qty: 1 | 3514 |
|
$0.3372 / $0.3967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7757ILPE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7757ILPE3
Texas Instruments
Supply-voltage supervisor & precision voltage detector 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.55V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TL7757ILPE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7757ILPE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7757MLPR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | TL7757ILPE3 vs TL7757MLPR |
TL7757ILPRE3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | TL7757ILPE3 vs TL7757ILPRE3 |
TL7757MLP | Supply-Voltage Supervisor And Precision Voltage Detector 3-TO-92 -55 to 125 | Texas Instruments | TL7757ILPE3 vs TL7757MLP |
TL7757CLPE3 | Supply-voltage supervisor & precision voltage detector 3-TO-92 0 to 70 | Texas Instruments | TL7757ILPE3 vs TL7757CLPE3 |
TL7757CLP | Supply-voltage supervisor & precision voltage detector 3-TO-92 0 to 70 | Texas Instruments | TL7757ILPE3 vs TL7757CLP |